Four-channel digital isolator, featuring 846V isolation voltage and 90Mbps data rate. This CMOS interface IC operates from a 2.7V to 5.5V supply, with a maximum input current of 2.8mA and output current of 22mA. Housed in a 16-pin SOIC package with tin, matte contact plating, it offers 100ns propagation delay and 40ns pulse width distortion. The component operates across a -40°C to 105°C temperature range and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM2400ARWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 2.8mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Output Current | 22mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 530uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2400ARWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
