
Quad-channel digital isolator featuring 90Mbps data rate and 4 unidirectional channels. This general-purpose interface IC offers 22mA output current and 50ns propagation delay with 3ns pulse width distortion. Operating across a -40°C to 105°C temperature range, it is supplied in a SOIC package with tin, matte contact plating. The component is RoHS compliant and utilizes tape and reel packaging.
Analog Devices ADUM2400BRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Output Current | 22mA |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2400BRWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
