
The ADUM2400CRIZ-RL is a 4-channel isolated general purpose interface IC from Analog Devices. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The IC is packaged in a SOIC package and is available in quantities of 1000. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The ADUM2400CRIZ-RL is RoHS compliant and does not contain lead, despite being lead-free. It has a propagation delay of 32ns and a pulse width distortion of 2ns.
Analog Devices ADUM2400CRIZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Pulse Width Distortion (PWD) | 2ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 530uA |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.