
Quad-channel digital isolator featuring 4 unidirectional channels, supporting data rates up to 90Mbps. This general-purpose interface IC offers 846V isolation voltage and operates within a 2.7V to 5.5V supply voltage range. Housed in a SOIC package with tin, matte contact plating, it boasts a maximum operating temperature of 105°C. The component delivers 22mA output current with a propagation delay of 32ns and 2ns pulse width distortion.
Analog Devices ADUM2400CRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Output Current | 22mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 530uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2400CRWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.