
The ADUM2401ARIZ is a 4-channel unidirectional isolated interface IC from Analog Devices, featuring a data rate of 90Mbps. It is packaged in a SOIC package and operates over a temperature range of -40°C to 105°C. The device is RoHS compliant and has a supply current of 530uA. It is not isolated power and contains lead, but is lead-free in the sense that it does not contain lead in the soldering process.
Sign in to ask questions about the Analog Devices ADUM2401ARIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM2401ARIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 530uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2401ARIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
