
The ADUM2401ARIZ-RL is a 4-channel unidirectional isolated interface IC from Analog Devices, featuring a data rate of 90Mbps and an isolation voltage of 846V. It operates over a temperature range of -40°C to 105°C and is available in a SOIC-16 package. The device is not isolated from power and is not RoHS compliant due to containing lead. It has a propagation delay of 100ns and a pulse width distortion of 40ns, with a supply current of 530uA.
Sign in to ask questions about the Analog Devices ADUM2401ARIZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM2401ARIZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Input Lines | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 530uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2401ARIZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
