
Quad-channel digital isolator featuring four unidirectional channels, supporting data rates up to 90Mbps. Operates with a supply voltage range of 2.7V to 5.5V, delivering an output current of 22mA. Designed with a SOIC package measuring 10.5mm in length, 7.6mm in width, and 2.65mm in depth. Offers a propagation delay of 100ns and pulse width distortion of 40ns, with a maximum operating temperature of 105°C. This general-purpose component is RoHS compliant and supplied in tape and reel packaging.
Analog Devices ADUM2401ARWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 2.4mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Output Current | 22mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 530uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2401ARWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
