The ADUM2401BRWZ is an industrial interface circuit from Analog Devices. It operates over a temperature range of -40°C to 105°C and is available in a 16-pin SOIC package. The device has 16 terminals and a single function. It is designed to work with a supply voltage between 2.7V and 5.5V. The ADUM2401BRWZ is a JEDEC package code R-PDSO-G16 and measures 7.5mm in width and 10.3mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM2401BRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8543.70.99.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM2401BRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.