
Quad-channel digital isolator featuring 4 unidirectional channels and a 90Mbps data rate. Offers 846V isolation voltage with a 50ns propagation delay and 3ns pulse width distortion. Operates from a 2.7V to 5.5V supply voltage, with a maximum input current of 9mA and output current of 22mA. Packaged in a SOIC form factor with tin, matte contact plating.
Sign in to ask questions about the Analog Devices ADUM2401BRWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM2401BRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 9mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Output Current | 22mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 530uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2401BRWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
