
Four-channel digital isolator for general-purpose applications, featuring unidirectional channels and a 90Mbps data rate. Operates with supply voltages from 2.7V to 5.5V, offering a propagation delay of 100ns and pulse width distortion of 40ns. Encased in a 16-pin SOIC package with tin, matte contact plating, this component functions across a temperature range of -40°C to 105°C. It is RoHS compliant and utilizes iCoupler® technology.
Sign in to ask questions about the Analog Devices ADUM2402ARIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM2402ARIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Current | 2.1mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 530uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2402ARIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
