
Quad-channel digital isolator featuring 4 unidirectional channels and a 90Mbps data rate. Offers 5kV isolation voltage and operates from a 2.7V to 5.5V supply range. This general-purpose IC is housed in a SOIC package with tin, matte contact plating. Maximum operating temperature reaches 105°C, with a typical propagation delay of 100ns.
Sign in to ask questions about the Analog Devices ADUM2402ARWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM2402ARWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Length | 10.5mm |
| Max Input Current | 1mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 22mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 530uA |
| Turn-On Delay Time | 100ns |
| Type | General Purpose |
| Width | 10.65mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2402ARWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
