
Quad-channel digital isolator featuring four unidirectional channels with a 90Mbps data rate. This general-purpose interface IC operates within a 2.7V to 5.5V supply voltage range, offering a 22mA output current. The component boasts a 100ns propagation delay and 40ns pulse width distortion, housed in a 7.6mm x 10.5mm x 2.65mm SOIC package with tin, matte contact plating. Operating across a -40°C to 105°C temperature range, this RoHS compliant device is supplied on tape and reel.
Analog Devices ADUM2402ARWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 2.1mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Output Current | 22mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 530uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2402ARWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.