
Four-channel digital isolator with 5kV isolation rating, supporting 90Mbps data rates. Features unidirectional channels, 32ns propagation delay, and 3ns pulse width distortion. Operates from a 2.7V to 5.5V supply voltage with a 530µA supply current. Housed in a 16-pin SOIC package with tin, matte contact plating, and a temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices ADUM2402BRIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM2402BRIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Current | 7mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 530uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2402BRIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
