
Quad-channel digital isolator, general purpose, featuring unidirectional channels and 5kV isolation voltage. Operates with a 2.7V to 5.5V supply voltage, ideal for 3.3V systems, and supports data rates up to 90Mbps. This SOIC package component offers a 50ns propagation delay and 3ns pulse width distortion, with a maximum operating temperature of 105°C.
Analog Devices ADUM2402BRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Current | 22mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 530uA |
| Turn-On Delay Time | 50ns |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2402BRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
