
Quad-channel digital isolator, featuring 4 unidirectional channels and a 90Mbps data rate. This general-purpose interface IC offers 846V isolation voltage and operates from a 2.7V to 5.5V supply. The SOIC package, measuring 10.5mm x 7.6mm x 2.65mm, provides 50ns propagation delay and 3ns pulse width distortion. With a maximum operating temperature of 105°C and RoHS compliance, it is supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices ADUM2402BRWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM2402BRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 7mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Output Current | 22mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 530uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2402BRWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
