The ADUM240D0BRIZ is a dual channel I2C/SPI bridge from Analog Devices. It operates over a temperature range of -40 to 125 degrees Celsius and is available in a 16-pin SOP package. The device has a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V. It is designed for automotive applications and meets the requirements of the Temperature Grade: AUTOMOTIVE standard. The ADUM240D0BRIZ has a pin count of 16 and a width of 7.5mm, with a length of 12.75mm.
Sign in to ask questions about the Analog Devices ADUM240D0BRIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM240D0BRIZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.75 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM240D0BRIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.