The ADUM240D1BRIZ is a specialized IC from Analog Devices, designed for automotive applications. It features a dual UART I2C/SPI bridge with a 64-B FIFO and supports SPI speeds up to 33 Mbps. The device operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100 standards. The IC has a 16-pin SOP package with a width of 7.5mm and a length of 12.75mm. It can be powered with a supply voltage between 1.7V and 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM240D1BRIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.75 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM240D1BRIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.