The ADUM240D1BRIZ-RL is a dual channel isolator with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a JEDEC package code of R-PDSO-G16. The device is rated for a supply voltage of 1.7 to 5.5 volts and has a temperature grade of AUTOMOTIVE. It is available in a 7.5mm wide and 12.75mm long SOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM240D1BRIZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.75 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM240D1BRIZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.