The ADUM240E1BRIZ-RL is a 16-pin SOP packaged, automotive-grade dual analog IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V. The IC is designed for use in automotive applications and is available in a 7.5mm wide, 12.75mm long package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM240E1BRIZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.75 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM240E1BRIZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.