The ADUM241D0BRIZ is a 16-pin automotive SOP dual-function IC from Analog Devices. It operates within a temperature range of -40°C to 125°C and can be supplied with a voltage between 1.7V and 5.5V. This IC has a single function and is packaged in a 7.5mm wide and 12.75mm long SOP package. It is designed for use in automotive applications and meets the requirements of the specified temperature grade.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.75 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |