The ADUM241D1BRIZ is a 16-pin SOP automotive dual-function IC from Analog Devices. It operates over a temperature range of -40 to 125°C and is powered by a supply voltage of 1.7 to 5.5V. This IC features a single function and has a pin count of 16. It is packaged in a SOP package type and is classified under specialized ICs in the analog category.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.75 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |