The ADUM241E0BRIZ-RL is a specialized automotive IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a dual-terminal position and a 16-pin count. The IC operates within a supply voltage range of 1.7 to 5.5 volts. It is packaged in a 7.5mm wide and 12.75mm long SOP package. The ADUM241E0BRIZ-RL is compliant with automotive temperature grade standards.
Analog Devices ADUM241E0BRIZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.75 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM241E0BRIZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.