The ADUM242E0BRIZ-RL is a 16-pin SOP automotive dual supply voltage IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a supply voltage range of 1.7V to 5.5V. The device has 16 terminals and is designed for automotive applications. It is packaged in a 7.5mm x 12.75mm SOP package.
Analog Devices ADUM242E0BRIZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.75 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM242E0BRIZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.