
The ADUM262N1BRIZ is a 16-channel dual interface circuit from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 1.8V, with a minimum and maximum supply voltage of 1.7V and 5.5V, respectively. The device is packaged in a 16-pin SOP package, measuring 7.5mm in width and 12.8mm in length. It is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Analog Devices ADUM262N1BRIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM262N1BRIZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM262N1BRIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.