Six-channel digital isolator for robust signal isolation. Features a 16-terminal, 7.5mm x 12.8mm JEDEC R-PDSO-G16 package. Operates across an automotive temperature range of -40°C to 125°C with a nominal supply voltage of 1.8V, supporting a range of 1.7V to 5.5V. Dual terminal position design enhances signal integrity.
Sign in to ask questions about the Analog Devices ADUM263N0BRIZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM263N0BRIZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM263N0BRIZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.