
Analog Devices ADUM3070ARQZ-RL7 technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 24V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3070ARQZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
