The ADuM3151 is a 7-channel, SPIsolator™ digital isolator optimized for isolated serial peripheral interfaces (SPI). Based on the Analog Devices, Inc., iCoupler® chip scale transformer technology, it features four high-speed channels for SPI clock, data, and select signals, supporting clock rates up to 2 MHz (Grade A). It also includes three additional independent low data rate isolation channels (250 kbps) for auxiliary control or status monitoring. The device provides 3750Vrms isolation and high common-mode transient immunity of 25kV/µs.
Checking distributor stock and pricing after the page loads.
| Number of Channels | 7 |
| Isolation Voltage | 3750Vrms |
| Data Rate (High Speed Channels) | 2Mbps |
| Data Rate (Auxiliary Channels) | 250kbps |
| Supply Voltage - Min | 3.0V |
| Supply Voltage - Max | 5.5V |
| Common Mode Transient Immunity (Min) | 25kV/µs |
| Propagation Delay (Max) | 25ns |
| Pulse Width Distortion (Max) | 3ns |
| Operating Temperature - Min | -40°C |
| Operating Temperature - Max | 125°C |
| Inputs - Side 1/Side 2 | 5/2 |
| RoHS | Compliant |
| Lead Free | Yes |
| REACH | Unaffected |
| Moisture Sensitivity Level | MSL 3 (168 Hours) |