
Automotive-grade, 7-channel digital isolator for SPI communication, featuring 3.75 kV isolation. This 20-terminal, surface-mount integrated circuit operates across a -40°C to 125°C temperature range with a supply voltage of 3V to 5.5V. The component utilizes a 20-pin, 5.3mm x 7.2mm JEDEC R-PDSO-G20 package and offers 2/1 auxiliary channel directionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM3151BRSZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM3151BRSZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.