The ADUM3152ARSZ is a 20-pin dual-supply analog IC from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a JEDEC package code of R-PDSO-G20, with dimensions of 5.3mm in width and 7.2mm in length. The device has a pin count of 20 and supports a single function. It is designed for automotive applications, with a supply voltage range of 3.3V to 5.5V and a minimum supply voltage of 3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM3152ARSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM3152ARSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.