The 3.75 kV SPIsolator digital isolator provides seven isolated channels optimized for SPI links with support for up to four subordinate devices. The A-grade device provides five VDD1-side inputs, one VDD2-side input, a 1 MHz maximum data rate, and 25 ns maximum propagation delay at 5 V. It operates from 3.0 V to 5.5 V supplies across −40°C to +125°C. The 20-lead SSOP package provides 5.3 mm creepage and clearance, 3750 Vrms rated dielectric insulation, and greater than 25 kV/µs common-mode transient immunity. Tube packaging contains 66 RoHS-compliant devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADuM3154ARSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | SPIsolator digital isolator |
| Isolation Channels | 7 |
| High Speed SPI Isolation Channels | 4 |
| Supported Subordinate Devices | Up to 4 |
| Maximum Data Rate | 1MHz |
| Maximum Propagation Delay at 5 V | 25ns |
| No. of Inputs, VDD1 Side | 5 |
| No. of Inputs, VDD2 Side | 1 |
| Supply Voltage Range | 3.0 to 5.5V |
| Operating Temperature Range | -40 to +125°C |
| Rated Dielectric Insulation Voltage | 3750 for 1 minuteVrms |
| Common-Mode Transient Immunity | >25kV/µs |
| Low Speed Address Bus Data Rate | 250kbps |
| Minimum External Clearance | 5.3mm |
| Minimum External Creepage | 5.3mm |
| Input Capacitance | 4.0pF |
| Input-to-Output Capacitance | 1.0pF |
| Package Option | RS-20 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADuM3154ARSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADuM3154ARSZ
User guide for the EVAL-ADuM3154Z, evaluating ADuM3154 4-channel SPIsolator digital isolators with SMA and probe support.