EVAL-ADuM3154Z Evaluation System User Guide
User guide for the EVAL-ADuM3154Z, evaluating ADuM3154 4-channel SPIsolator digital isolators with SMA and probe support.
Overview
The EVAL-ADuM3154Z evaluation system supports the ADuM3154ARSZ and ADuM3154BRSZ 4-channel SPIsolator digital isolators, optimized for SPI applications. The board facilitates testing of all four data channels, slave select address lines, and the DCLK delayed clock. It features a JEDEC standard 20-lead SSOP layout and provides multiple connection options including SMA edge-mounted connectors, terminal blocks, and 200 mil header positions compatible with Tektronix active probes. The 4-layer PCB design includes dedicated power and ground planes for noise mitigation and supports up to 3750 V basic insulation for high-voltage differential testing.
Use Cases
- High-speed SPI isolation
- Industrial field bus communication
- Isolated sensor interfaces
- Motor control systems
- Power supply isolation
Topics
Referenced Parts
Panasonic
R22, R23, R32, R33, R39, R40, R45, R46, R51, R52, R57, R58, R70, R71, R79, R80, R88, R89, R97, R98 10 kΩ 1% 0603 Panasonic ERJ-3EKF1002V
Panasonic
R11 to R19, R24 to R29, R34 to R36, R41, R42, R47, R48, R53, R54, R59, R60, R63 to R67, R72, R73, R76, R81 to R83, R90 to R92 0 Ω 1/10 W 1 R0603 Panasonic ERJ-3GEY0R00V
Panasonic
R1 to R10, R61, R62, R74, R75, R84, R85, R93, R94 100 Ω 1/10 W 1 R0805 Panasonic ERJ-6ENF1000V
Samtec
P1A to P14A, PR1, PR2 Jumper (2-pin) 1 × 2 pin header 200 mil Samtec MTSW-202-12-G-S-730
90726-402HLF
Amphenol FCI
P1B to P14B Jumper (2-pin) IDC 2×1 IDC 2×1 FCI 90726-402HLF
142-0701-851
Johnson
MO, SO, MLCK, MSSB, VDD1, VDD2, AUX1_S1, AUX1_S2, AUX2_S1, AUX2_S2, AUX3_S2 SMA connector CONN-PCB coax SMA end launch Johnson 142-0701-851
RMCF0603FT100K
Stackpole Electronics
R20, R21, R30, R31, R37, R38, R43, R44, R49, R50, R55, R56, R68, R69, R77, R78, R86, R87, R95, R96 100 kΩ 1/10 W 1 R0603 Stackpole RMCF0603FT100K
ADuM3154ARSZ
Analog Devices
The EVAL-ADuM3154Z supports the ADuM3154ARSZ and ADuM3154BRSZ
ADuM3154BRSZ
Analog Devices
Installed SPIsolator® digital isolator: ADuM3154BRSZ in the 20-lead SSOP package
15PF
Kemet
10 C3 to C12 15 pF 50 V 5% 0603 Kemet 15PF 50V 5% 0603 NPO ZZZ
EVAL-ADuM3154Z
Analog Devices
1 EVAL-ADuM3154Z Analog Devices, Inc. 08-038568 Rev A
SSOP20
Analog Devices
1 U1 SSOP20 Analog Devices, Inc. ADuM3151BRSZ
R0603
Panasonic
0 Ω 1/10 W 1 R0603 Panasonic ERJ-3GEY0R00V
R0805
Panasonic
100 Ω 1/10 W 1 R0805 Panasonic ERJ-6ENF1000V
| M20-9990345 | Harwin | JP1 to JP10 Jumper (3-pin) 1 × 3 pin header Harwin M20-9990345 |
| C0603C104J4RACTU | Kemet | C2T, C3T 0.1 μF 16 V 5% 0603 Kemet C0603C104J4RACTU |
| ERJ-3EKF1002V | Panasonic | R22, R23, R32, R33, R39, R40, R45, R46, R51, R52, R57, R58, R70, R71, R79, R80, R88, R89, R97, R98 10 kΩ 1% 0603 Panasonic ERJ-3EKF1002V |
| ERJ-3GEY0R00V | Panasonic | R11 to R19, R24 to R29, R34 to R36, R41, R42, R47, R48, R53, R54, R59, R60, R63 to R67, R72, R73, R76, R81 to R83, R90 to R92 0 Ω 1/10 W 1 R0603 Panasonic ERJ-3GEY0R00V |
| ERJ-6ENF1000V | Panasonic | R1 to R10, R61, R62, R74, R75, R84, R85, R93, R94 100 Ω 1/10 W 1 R0805 Panasonic ERJ-6ENF1000V |
| MTSW-202-12-G-S-730 | Samtec | P1A to P14A, PR1, PR2 Jumper (2-pin) 1 × 2 pin header 200 mil Samtec MTSW-202-12-G-S-730 |
| JMK212B7106KG-T | Taiyo Yuden | C1, C2 10 μF 6.3 V 10% 0805 Taiyo Yuden JMK212B7106KG-T |
| ADUM3151BRSZ | Analog Devices | U1 SSOP20 Analog Devices, Inc. ADuM3151BRSZ |
| M20-9990345 | Harwin | Harwin M20-9990345 |
| C0603C104J4RACTU | Kemet | 4 C1B, C1T, C2B, C4T 0.1 μF 16 V 5% 0603 Kemet C0603C104J4RACTU |
| C0603C104J4RACTU | Kemet | 2 C2T, C3T 0.1 μF 16 V 5% 0603 Kemet C0603C104J4RACTU |
| ERJ-3EKF1002V | Panasonic | 10 kΩ 1% 0603 Panasonic ERJ-3EKF1002V |
| ERJ-3GEY0R00V | Panasonic | 0 Ω 1/10 W 1 R0603 Panasonic ERJ-3GEY0R00V |
| ERJ-6ENF1000V | Panasonic | 100 Ω 1/10 W 1 R0805 Panasonic ERJ-6ENF1000V |
| MTSW-202-12-G-S-730 | Samtec | Samtec MTSW-202-12-G-S-730 ZZZ |
| JMK212B7106KG-T | Taiyo Yuden | 2 C1, C2 10 μF 6.3 V 10% 0805 Taiyo Yuden JMK212B7106KG-T |
| 90726-402HLF | Amphenol FCI | P1B to P14B Jumper (2-pin) IDC 2×1 IDC 2×1 FCI 90726-402HLF |
| 142-0701-851 | Johnson | MO, SO, MLCK, MSSB, VDD1, VDD2, AUX1_S1, AUX1_S2, AUX2_S1, AUX2_S2, AUX3_S2 SMA connector CONN-PCB coax SMA end launch Johnson 142-0701-851 |
| RMCF0603FT100K | Stackpole Electronics | R20, R21, R30, R31, R37, R38, R43, R44, R49, R50, R55, R56, R68, R69, R77, R78, R86, R87, R95, R96 100 kΩ 1/10 W 1 R0603 Stackpole RMCF0603FT100K |
| ADuM3154ARSZ | Analog Devices | The EVAL-ADuM3154Z supports the ADuM3154ARSZ and ADuM3154BRSZ |
| ADuM3154BRSZ | Analog Devices | Installed SPIsolator® digital isolator: ADuM3154BRSZ in the 20-lead SSOP package |
| 15PF | Kemet | 10 C3 to C12 15 pF 50 V 5% 0603 Kemet 15PF 50V 5% 0603 NPO ZZZ |
| EVAL-ADuM3154Z | Analog Devices | 1 EVAL-ADuM3154Z Analog Devices, Inc. 08-038568 Rev A |
| SSOP20 | Analog Devices | 1 U1 SSOP20 Analog Devices, Inc. ADuM3151BRSZ |
| R0603 | Panasonic | 0 Ω 1/10 W 1 R0603 Panasonic ERJ-3GEY0R00V |
| R0805 | Panasonic | 100 Ω 1/10 W 1 R0805 Panasonic ERJ-6ENF1000V |