Seven-channel SPIsolator digital isolator provides galvanic isolation for SPI buses with support for up to four slave devices. The device supports up to a 17 MHz SPI clock rate and uses iCoupler transformer technology for low propagation delay and jitter. It operates from 3.0 V to 5.5 V supplies over a −40°C to +125°C temperature range. The 20-lead SSOP package provides 3.75 kVrms isolation, 5.1 mm creepage, and RoHS-compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADuM3154BRSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | SPI digital isolator |
| Isolation channels | 7 |
| High speed channels | 4 |
| Supported slave devices | Up to 4 |
| Maximum SPI clock rate | 17MHz |
| Fast data rate | 34Mbps |
| Slow address bus data rate | 250kbps |
| Isolation rating | 3750Vrms |
| Working isolation voltage | 565V peak |
| Supply voltage range | 3.0 to 5.5V |
| Operating temperature range | -40 to 125°C |
| Maximum propagation delay at 5 V | 14ns |
| Pulse width distortion | 2ns |
| Output rise/fall time | 2.5 / 2.5ns |
| Common-mode transient immunity | 25 minimumkV/µs |
| Package | 20-Lead SSOP |
| Package option | RS-20 |
| Creepage | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADuM3154BRSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADuM3154BRSZ
User guide for the EVAL-ADuM3154Z, evaluating ADuM3154 4-channel SPIsolator digital isolators with SMA and probe support.