
Bidirectional USB digital isolator, supporting full and low-speed operation up to 12Mbps. Features two channels and a 70ns propagation delay. Operates from a 4V to 5.5V supply voltage with a temperature range of -40°C to 105°C. Packaged in a 16-pin SOIC surface mount configuration.
Analog Devices ADUM3160BRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Data Rate | 12Mbps |
| Height | 2.65mm |
| Interface | USB |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3160BRWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
