
Isolated amplifier IC featuring 10MHz bandwidth and 2.5kV isolation voltage. Offers 1% accuracy with a 72dB common mode rejection ratio. Operates with a 3V to 20V supply voltage and provides 2mA output current per channel. This surface mount QSOP package component is RoHS compliant and suitable for operation between -40°C and 125°C.
Analog Devices ADUM3190SRQZ-RL7 technical specifications.
| -3db Bandwidth | 400kHz |
| Accuracy | 1% |
| Amplifier Type | ISOLATION |
| Bandwidth | 10MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 72dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 2.5V |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.5V |
| Min Input Voltage | 400mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 400mV |
| Max Power Dissipation | 1.64W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 2mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.64W |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 2.9mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3190SRQZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
