
The ADUM3200BRZ-RL7 is a dual-channel isolated interface IC from Analog Devices, featuring 560V isolation voltage and a data rate of up to 25Mbps. It operates over a temperature range of -40°C to 125°C and is supplied with a maximum voltage of 5.5V and a minimum voltage of 2.7V. The device has a propagation delay of 50ns and a pulse width distortion of 3ns. It is available in a SOP8 package and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices ADUM3200BRZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM3200BRZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Operating Supply Current | 7.7mA |
| Output Current | 35mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 7.7mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3200BRZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
