
Dual-channel digital isolator with 2.5kV isolation voltage, operating at up to 25Mbps data rate. Features unidirectional channels, 45ns propagation delay, and 3ns pulse width distortion. This component supports a supply voltage range of 2.7V to 5.5V and operates within a temperature range of -40°C to 125°C. The device is housed in a 5mm x 4mm x 1.5mm package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices ADUM3200CRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM3200CRZ technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 1.5mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Operating Supply Current | 7.7mA |
| Output Current | 35mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 7.7mA |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3200CRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
