
Dual-channel digital isolator with 560V isolation voltage, designed for enhanced system-level ESD reliability. Features unidirectional channels, a 25Mbps data rate, and a propagation delay of 45ns with 3ns pulse width distortion. Operates with a supply voltage range of 2.7V to 5.5V and a maximum operating temperature of 125°C. Packaged in a 1000-piece tape and reel with tin, matte contact plating.
Sign in to ask questions about the Analog Devices ADUM3200CRZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM3200CRZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Operating Supply Current | 7.7mA |
| Output Current | 35mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 45ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 7.7mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3200CRZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
