The ADUM3200TRZ-EP-RL7 is an 8-pin dual interface circuit from Analog Devices, operating within a temperature range of -55 to 125°C. It is designed to function with a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. This device is packaged in a R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It is a single-function device with 8 terminals and is classified as a military temperature grade component.
Sign in to ask questions about the Analog Devices ADUM3200TRZ-EP-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM3200TRZ-EP-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM3200TRZ-EP-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.