
Dual-channel digital isolator with 25Mbps data rate and 150ns propagation delay. Features unidirectional channels, 35mA output current, and operates from a 2.7V to 5.5V supply. This component offers enhanced system-level ESD reliability and a temperature range of -40°C to 125°C. Packaged in a 5mm x 4mm x 1.75mm profile with tin, matte contact plating.
Analog Devices ADUM3201ARZ technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 1.75mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Operating Supply Current | 7.7mA |
| Output Current | 35mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 7.7mA |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3201ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
