The ADUM3201WARZ-RL7 is a dual unidirectional isolated interface IC from Analog Devices. It operates at a maximum temperature of 125°C and a minimum temperature of -40°C. The device has a nominal supply current of 7.7mA and an operating supply current of 7.7mA. It is available in a tape and reel packaging with 1000 units per package. The ADUM3201WARZ-RL7 is RoHS compliant and does not contain radiation hardening. It is part of the iCoupler series and is a general-purpose interface IC.
Sign in to ask questions about the Analog Devices ADUM3201WARZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM3201WARZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 7.7mA |
| Number of Channels | 2 |
| Operating Supply Current | 7.7mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3201WARZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.