
The ADUM3201WBRZ-RL7 is a 2-channel isolated general purpose interface IC from Analog Devices, operating at 5V with a data rate of 25Mbps. It is available in an R-package and is not radiation hardened. The IC has a nominal supply current of 7.7mA and an operating supply current of 7.7mA. It is compliant with RoHS and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Analog Devices ADUM3201WBRZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM3201WBRZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 7.7mA |
| Number of Channels | 2 |
| Operating Supply Current | 7.7mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3201WBRZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
