
The ADUM3201WCRZ-RL7 is a 2-channel unidirectional isolated interface IC from Analog Devices. It operates at a maximum temperature of 125°C and a minimum of -40°C. The device has a nominal supply current of 7.7mA and an operating supply current of 7.7mA. It is available in a package quantity of 1000 units, packaged in tape and reel. The ADUM3201WCRZ-RL7 is RoHS compliant and features a propagation delay of 45ns and a pulse width distortion of 3ns.
Sign in to ask questions about the Analog Devices ADUM3201WCRZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM3201WCRZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 7.7mA |
| Number of Channels | 2 |
| Operating Supply Current | 7.7mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 45ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3201WCRZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.