
2-channel digital isolator with CMOS output, supporting data rates up to 1Mbps. Features 2500 Vrms isolation voltage and 560Vp working insulation voltage. Operates from a maximum supply voltage of 5.5V. Housed in an 8-pin SOIC N narrow body surface-mount package with gull-wing leads, measuring 5mm x 4mm x 1.5mm. Operating temperature range is -40°C to 105°C.
Sign in to ask questions about the Analog Devices ADuM3210ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADuM3210ARZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Output Type | CMOS |
| Number of Channels per Chip | 2 |
| Maximum Data Rate | 1Mbps |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 20ns |
| Minimum Isolation Voltage | 2500Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Maximum Fall Time | 2.5(Typ)ns |
| Maximum Rise Time | 2.5(Typ)ns |
| Maximum Propagation Delay Time (tPHL) | 50ns |
| Maximum Propagation Delay Time (tPLH) | 50ns |
| Maximum Pulse Width Distortion | 5ns |
| Maximum Quiescent Supply Current | 1.7/1.6mA |
| Maximum Working Insulation Voltage | 560Vp |
| Minimum Common Mode Rejection | 25kV/us |
| Minimum Pulse Width | 1000ns |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADuM3210ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.