
2-channel digital isolator, general purpose interface IC with 560V isolation voltage. Features 10Mbps data rate, 50ns propagation delay, and 5ns pulse width distortion. Operates from a 2.7V to 5.5V supply voltage with 800uA supply current. Packaged in an 8-pin SOIC N with tin, matte contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADUM3210ARZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM3210ARZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Input Lines | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 5ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3210ARZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
