
The ADUM3210TRZ-RL7 is a dual isolated general purpose I/O from Analog Devices, featuring 560V isolation voltage and a data rate of 10Mbps. It operates over a temperature range of -40°C to 125°C and is available in a SOP8 package. The device is RoHS compliant and has a supply current of 800uA. It is part of the iCoupler series and is suitable for a variety of applications requiring isolated I/O.
Analog Devices ADUM3210TRZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3210TRZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
