
The ADUM3210WBRZ-RL7 is a 2-channel unidirectional isolated interface IC from Analog Devices, featuring a data rate of 10Mbps. It is not isolated from power and contains lead, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a RoHS compliant SOIC-8 package and is available in quantities of 1000. It has a propagation delay of 50ns and a pulse width distortion of 3ns.
Analog Devices ADUM3210WBRZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Data Rate | 10Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.
