
The ADUM3211ARZ-RL7 is a general purpose dual channel isolated interface IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 50ns. The device is available in a package quantity of 1000 units per reel. It is RoHS compliant and has a supply current of 800uA. The ADUM3211ARZ-RL7 is not isolated from power and has a data rate of 10Mbps.
Sign in to ask questions about the Analog Devices ADUM3211ARZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM3211ARZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Input Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 5ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3211ARZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.