
2-channel digital isolator, CMOS output, 10Mbps data rate, 2500 Vrms isolation voltage. Features 8-pin SOIC N package with gull-wing leads for surface mounting. Operates from a maximum supply voltage of 5.5V, with a wide temperature range of -40°C to 125°C. Offers fast switching with typical 2.5ns rise and fall times and 4ns pulse width distortion.
Sign in to ask questions about the Analog Devices ADuM3211TRZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADuM3211TRZ-RL7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Output Type | CMOS |
| Number of Channels per Chip | 2 |
| Maximum Data Rate | 10Mbps |
| Max Operating Supply Voltage | 5.5V |
| Minimum Isolation Voltage | 2500Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 2.5(Typ)ns |
| Maximum Rise Time | 2.5(Typ)ns |
| Maximum Pulse Width Distortion | 4ns |
| Maximum Quiescent Supply Current | 0.8/0.8mA |
| Maximum Working Insulation Voltage | 560Vp |
| Minimum Common Mode Rejection | 25kV/us |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADuM3211TRZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.