Dual-channel MOSFET driver IC featuring iCoupler® technology for robust isolation. Operates with a supply voltage range of 3V to 18V, delivering up to 4A of output current. Offers a 1.2Mbps data rate with a 60ns propagation delay. Packaged in an 8-pin SOIC surface-mount case, this component is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Analog Devices ADUM3220ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 1.2Mbps |
| Depth | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 700uA |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3220ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
