
The ADUM3220BRZ-RL7 is a dual-channel iCoupler interface IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and is approved by CSA, VDE, and UR. The device is mounted using surface mount technology and is available in a SOIC package. It has a maximum output current of 4A and a maximum supply voltage of 5V. The ADUM3220BRZ-RL7 is RoHS compliant and is packaged in tape and reel quantities of 1000.
Analog Devices ADUM3220BRZ-RL7 technical specifications.
| Approvals | CSA, VDE, UR |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 700uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3220BRZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
